Sign in to ask questions about the Vishay HSE102SAQBF0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HSE102SAQBF0KR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HSE |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSE102SAQBF0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.