This is a 1nF ceramic capacitor with a voltage rating of 500V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a bulk packaging quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HSE102SAQBLBKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HSE102SAQBLBKR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HSE |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSE102SAQBLBKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.