Sign in to ask questions about the Vishay HSE102SAQBRCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HSE102SAQBRCKR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HSE |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSE102SAQBRCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.