This 500V ceramic capacitor features a capacitance of 3.3nF and is constructed with a single layer ceramic (SLCC) dielectric. It has a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay HSE332SAQBF0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HSE332SAQBF0KR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HSE |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSE332SAQBF0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.