The Vishay HSE472SAQCF0KR is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 500V. It features a radial construction with a lead pitch of 7.5mm and a lead diameter of 0.6mm. This capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 2000 pieces per package.
Sign in to ask questions about the Vishay HSE472SAQCF0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HSE472SAQCF0KR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HSE |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSE472SAQCF0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.