
The HTRN4-1T5 is an isolated 4-resistor network from Vishay, featuring a voltage rating of 100V and a power per element of 100mW. It is packaged in a SOIC package and is designed for surface mount applications. The resistor network operates over a temperature range of -55°C to 215°C and is compliant with RoHS regulations. The HTRN4-1T5 is available on tape and reel for easy handling and installation.
Sign in to ask questions about the Vishay HTRN4-1T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HTRN4-1T5 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.068inch |
| Lead Pitch | 1.27mm |
| Length | 0.194inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | HTRN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 0.000353oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTRN4-1T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.