Sign in to ask questions about the Vishay HTRN4-1TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HTRN4-1TS technical specifications.
| Package/Case | SMD/SMT |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTRN4-1TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
