
This 2kV thick film resistor features a 20MR resistance value with a tolerance of 5%. It has a conformal package and is available in a through-hole configuration. The resistor's lead length is 25mm and diameter is 3.5mm. It is plated with copper, tin, and silver. The resistor is designed for high-voltage applications and is rated for a DC voltage of 2kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.5mm |
| Lead Length | 25mm |
| Length | 14mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 20MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |