The Vishay HTS00682007JPB15 is a 2kV thick film resistor with a 2% tolerance and a resistance of 2GR. It has a body diameter of 3.5mm and a length of 14mm, with an axial termination. The resistor is rated for operation between -55°C and 155°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HTS00682007JPB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 3.5mm |
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Length | 14mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | HTS |
| Technology | THICK FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS00682007JPB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.