Res Thick Film 50K Ohm 5% 1W 150ppm/C Conformal AXL Thru-Hole Blister T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.5mm |
| Length | 14mm |
| Mount | Through Hole |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |