The HTS05231007JPB19 is a 5kV thick film resistor from Vishay, featuring a conformal package and through-hole mounting. It has a body diameter of 4.5mm and a lead diameter of 0.8mm, with a lead length of 25mm. The resistor has a resistance of 1GR with a tolerance of 5%, and is rated for operation between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HTS05231007JPB19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 4.5mm |
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Length | 23mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | HTS |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS05231007JPB19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.