
RESISTOR, HV, 1W, 2G
Checking distributor stock and pricing after the page loads.
| Body Diameter | 4.5mm |
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Length | 23mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | HTS |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 23mm |
| RoHS | Compliant |
