This through-hole fixed resistor features a 4.5mm diameter and 23mm length, with a resistance of 50 megohms and a tolerance of 1%. It is packaged in a conformal case and is RoHS compliant. The contact plating consists of copper, tin, and silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HTS05235005FPB19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4.5mm |
| Length | 23mm |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS05235005FPB19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.