Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 4000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component has a 10% capacitance tolerance and a 2220 SMD package size, measuring 5.59mm in length, 5.08mm in width, and 2.7mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.59 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |