
This 3.5kV metal film resistor features a flame retardant coating and is rated for 500mW power dissipation. It has a resistance of 3.3MR with a 5% tolerance. The resistor is packaged in a single unit on a cut tape and is compliant with RoHS regulations. It is available in an axial package with a length of 0.394inch and can operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Vishay HVR3700003304JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HVR3700003304JR500 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700003304JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
