The HVR3700003903JR500 is a 390kR 5% axial resistor with a flame retardant coating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a cut tape format and is available in a single unit quantity. It is RoHS compliant and features a through-hole package.
Sign in to ask questions about the Vishay HVR3700003903JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HVR3700003903JR500 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700003903JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.