The Vishay HVR3700006044FR500 is a through-hole fixed resistor with a resistance of 6.04 megohms and a tolerance of 1%. It features a flame retardant coating and is available in an axial package. The resistor has a maximum power dissipation of 500 milliwatts and operates over a temperature range of -55°C to 155°C. It is packaged on a cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HVR3700006044FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6.04MR |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700006044FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.