Cera-Mite Low Voltage Ceramic Disc Capacitors 12VDC 20% 0.22uF
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 9.5mm |
| RoHS Compliant | No |
| Series | 563C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |