Vishay ICM-0805 30 20% ER E3 technical specifications.
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ICM-0805 30 20% ER E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.