The ICM0805ER161M is a common mode choke from Vishay, packaged in an 0805 surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The choke has a DC rated voltage of 50V and a maximum current rating of 350mA. It is RoHS compliant and available in tape and reel packaging.
Vishay ICM0805ER161M technical specifications.
| Package/Case | 0805 |
| Current | 350mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.45mm |
| Height | 0.057inch |
| Impedance | 160R |
| Length | 0.079inch |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-0805 |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM0805ER161M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.