The ICM0805ER181M is a surface mount common mode choke from Vishay with an impedance of 180R. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The choke is available in a 0805 package with a surface mount termination and is rated for a maximum current of 330mA at 50V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ICM0805ER181M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.2mm |
| Impedance | 180R |
| Length | 2mm |
| Max Current Rating | 330mA |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-0805 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM0805ER181M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.