Vishay ICM0805ER261M technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.2mm |
| Impedance | 260R |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-0805 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM0805ER261M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.