Common Mode Chokes Dual 30Ohm 100MHz 0.45A 0.2Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ICM0805ER300M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.45mm |
| Impedance | 30R |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-0805 |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM0805ER300M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.