The ICM0805ER670M is a common mode choke from Vishay, featuring a 0805 package and a maximum operating temperature of 85°C. It has a current rating of 400mA and a DC resistance of 250mR. The choke is RoHS compliant and suitable for surface mount applications. It has a tolerance of 20% and is available in tape and reel packaging.
Vishay ICM0805ER670M technical specifications.
| Package/Case | 0805 |
| Current | 400mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.45mm |
| Height | 0.057inch |
| Impedance | 67R |
| Length | 0.079inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-0805 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM0805ER670M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.