Data Line Filter, 2 Function(s), 50V, 0.33A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Vishay ICM0805ER900M technical specifications.
| Package/Case | 0805 |
| DC Current | 330mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.45mm |
| Height | 1.2mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 330mA |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM0805ER900M to view detailed technical specifications.
No datasheet is available for this part.