Data Line Filter, 2 Function(s), 50V, 0.34A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 1.9mm |
| Impedance | 160R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 340mA |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-1206 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |