Common Mode Chokes Dual 260Ohm 100MHz 0.31A 0.5Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ICM1206ER261M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 1.9mm |
| Impedance | 260R |
| Length | 3.2mm |
| Max Current Rating | 310mA |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICM-1206 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM1206ER261M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.