
The ICM3528ER152V is a surface mount common mode choke with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum DC current rating of 4.5A and an impedance of 1.5kΩ. The device is packaged in a 3528 case and is available on tape and reel. It is not RoHS compliant and has a tolerance of 25%. The ICM3528ER152V is designed for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3528 |
| Height | 5mm |
| Impedance | 1.5kR |
| Length | 9mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 7mm |
| RoHS | Not Compliant |