Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional
Vishay ICTE-10C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ICTE-10C to view detailed technical specifications.
No datasheet is available for this part.