The ICTE-10C/4 is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and axial terminal position. It has a maximum reverse voltage of 10V and a minimum breakdown voltage of 11.7V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. The ICTE-10C/4 is available in a 2-pin axial package type O-PALF-W2.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |