
Unidirectional TVS diode for surge suppression, featuring a 12V reverse standoff voltage and 14.1V minimum breakdown voltage. This component offers a 16.5V clamping voltage and handles a peak pulse power of 1.5kW with a maximum surge current of 200A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and exhibits a low leakage current of 2uA.
Vishay ICTE12-E3/73 technical specifications.
| Clamping Voltage | 16.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE12-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.