Unidirectional TVS diode for transient voltage suppression, featuring a 15V reverse standoff voltage and 17.6V minimum breakdown voltage. Delivers 1.5kW peak pulse power with a 60A peak pulse current and 200A maximum surge current capability. Offers a 20.6V clamping voltage and low 2µA leakage current. Designed for through-hole mounting, operating across a -55°C to 175°C temperature range.
Vishay ICTE15-E3/51 technical specifications.
| Clamping Voltage | 20.6V |
| Clamping Voltage-Max | 20.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE15-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.