
Unidirectional 5V ZENER diode surge suppressor for power line protection. Features a 1.5kW peak pulse power rating with a 160A peak pulse current capability. Offers a 7.5V clamping voltage and 6V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range with a 300uA leakage current. Designed for through-hole mounting with axial termination, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 7.5V |
| Clamping Voltage-Max | 7.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
