Unidirectional TVS diode for surge suppression, featuring a 5V reverse standoff voltage and 6V minimum breakdown voltage. Offers a 7.5V clamping voltage and handles a peak pulse current of 160A with 1.5kW peak pulse power. Designed for through-hole mounting with axial termination, operating across a wide temperature range of -55°C to 175°C. Leakage current is rated at 300uA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 7.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |