The TransZorb Zener diode from Vishay features a clamping voltage of 11.5V and a minimum breakdown voltage of 9.4V. It operates within a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 25uA. This diode is suitable for use in power distribution applications and can withstand a peak pulse current of 100A and a peak pulse power of 1.5kW.
Vishay ICTE8-E3/51 technical specifications.
| Clamping Voltage | 11.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE8-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
