Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 130mΩ and a saturation current of 1.2A, operating at a test frequency of 100kHz. Encased in a 2512 (6432 metric) package, it measures 6.6mm in length, 4.45mm in depth, and 2.92mm in height, with an operating temperature range of -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component is suitable for automated assembly.
Vishay IDC2512ER6R8M technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 6.8uH |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | IDC-2512 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
