Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz Ferrite 4.4A 0.027Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 5.21mm |
| Inductance | 6.8uH |
| Length | 12.95mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |