Inductor Power Unshielded Wirewound 10uH 20% 2.52MHz Ferrite 2.3A 0.07Ohm DCR
Vishay IDCP-3020-10UH-20% technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.07Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IDCP-3020-10UH-20% to view detailed technical specifications.
No datasheet is available for this part.