The IDCS-2512 Series Ferrite Shielded Surface Mount Inductor is a nonstandard package inductor with a ferrite core material. It has a maximum DC current rating of 1.2A and a maximum operating temperature of 125°C. The inductor is shielded and RoHS compliant, making it suitable for surface mount applications. It is available in tape and reel packaging.
Vishay IDCS2512ER6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 65mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 6.8uH |
| Length | 6.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDCS-2512 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.