The IDCS5020ER820M is a ferrite shielded wirewound inductor from Vishay with a nominal inductance of 82uH and a tolerance of 20%. It has a maximum DC resistance of 0.38 ohms and can operate within a temperature range of -40 to 125 degrees Celsius. The inductor's maximum DC current is 0.75 amps and its maximum saturation current is 0.85 amps. The product measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth.
Vishay IDCS5020ER820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.38Ohm |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.