The IFC-0603 2.2nH 13.6%ERe3 is a surface mount RF chip inductor with a nominal inductance of 0.0022uH and a tolerance of 0.3nH. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.08 ohms. The inductor is designed for operation over a temperature range of -40°C to 125°C and has a minimum quality factor of 10 and a minimum self-resonant frequency of 14,000 MHz. The inductor is packaged in a 0603 case size with a product length of 1.7mm, height of 0.6mm, and product depth of 0.9mm.
Checking distributor stock and pricing after the page loads.
Vishay IFC-0603 2.2nH 13.6%ERe3 technical specifications.
| Type | RF Chip |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 14000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.6mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.