Inductor RF Chip 0.0082uH 10% 100MHz 10Q-Factor 0.5A 0.35Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 3700M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.6mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |