The IFC-06038.2nH±5%ERe3 is a surface mount fixed inductor with a nominal inductance of 0.0082uH and a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.35 ohms. The inductor is designed for use in RF applications and has a minimum quality factor of 10 and a minimum self resonant frequency of 3700MHz. It is available in a 0603 case size with a product length of 1.7mm, height of 0.6mm, and product depth of 0.9mm. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 3700M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.6mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |