The IFCB-04022.7nH0.3nHERe3 is a surface mount thin film RF chip inductor from Vishay. It features an inductance of 0.0027uH with a tolerance of 0.3nH. The device has a maximum DC current rating of 0.44 and a maximum DC resistance of 0.35. The inductor is designed for operation over a temperature range of -40 to 125 degrees Celsius.
Vishay IFCB-04022.7nH0.3nHERe3 technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 7(Typ) |
| Minimum Self Resonant Frequency | 8000M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.