The IFCB-06038.2nH0.3nHERe3 is a surface mount thin film RF chip inductor from Vishay. It has an inductance of 0.0082uH with a tolerance of 0.3nH and is tested at a frequency of 500Mhz. The maximum DC current is 0.3A and the maximum DC resistance is 0.95R. The inductor has a minimum quality factor of 13 and a minimum self resonant frequency of 4000Mhz. It is available in a 0603 case size with dimensions of 1.7mm length, 0.55mm height, and 0.9mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.0082uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13(Typ) |
| Minimum Self Resonant Frequency | 4000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.55mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |