Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.7A 0.09Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Vishay IFSC-1008AB-01 2.2uH ±20% ER e3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.09Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.