The IFSC-1515AH-01 10uH inductor is a shielded wirewound power inductor with a tolerance of 20%. It has a maximum DC current rating of 1.35A and a maximum saturation current of 1.4A. The inductor's DC resistance is 0.169 ohms. It is available in a 1515 case size with dimensions of 4.2mm in length, 1.9mm in height, and 4.2mm in depth. The inductor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.169Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.9mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |