
Shielded, surface mount general purpose fixed inductor with 10 µH inductance and 20% tolerance. Features a 750mA RMS current rating and 850mA saturation current. Operating temperature range is -55°C to 125°C. Package dimensions are 2.2mm depth, 1mm height, and 0.098" length x 0.079" width. DCR is 410mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IFSC1008ABER100M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IFSC1008ABER100M01 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 750mA |
| DC Resistance (DCR) | 410mR |
| Depth | 2.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | IFSC-1008AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1008ABER100M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.