
Surface mount, shielded, wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a 2.6A RMS current rating, 2.7A saturation current, and 43mΩ DC resistance. Operates from -55°C to 125°C, with a 100kHz test frequency. Packaged in tape and reel, this component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IFSC1008ABER1R0M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | Nonstandard |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 43mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | IFSC-1008AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1008ABER1R0M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
