
General purpose fixed inductor, 22 µH inductance with 20% tolerance, designed for surface mount applications. Features a shielded construction, 500mA current rating, and 560mA saturation current. Operates across a wide temperature range from -55°C to 125°C. Dimensions include 2.2mm depth, 1.2mm height, and 0.079" width. Packaged on tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IFSC1008ABER220M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IFSC1008ABER220M01 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Series | IFSC-1008AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1008ABER220M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.